-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 200 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8767
|
Newark | Diode, Fast, 200V, 2X120A, Isotop, Repetitive Peak Reverse Voltage:200V, Average Forward Current:120A, Forward Voltage Max:1.2V, Diode Module Configuration:-, Diode Case Style:Isotop, No. Of Pins:4Pins, Forward Surge Current:1Ka Rohs Compliant: Yes |Stmicroelectronics STTH20002TV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $25.9100 | Buy Now |
DISTI #
497-3819-5-ND
|
DigiKey | DIODE MODULE GP 200V 120A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
145 In Stock |
|
$17.6719 / $26.6500 | Buy Now |
DISTI #
STTH20002TV1
|
Avnet Americas | Diode Switching 200V 120A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH20002TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$16.2732 / $17.3032 | Buy Now |
DISTI #
511-STTH20002TV1
|
Mouser Electronics | Rectifiers TURBO 2 ULTRAFAST HIGH VOLTAGE RoHS: Compliant | 1044 |
|
$20.6900 / $25.7500 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1044 |
|
$17.6700 / $25.2400 | Buy Now |
|
Future Electronics | STTH20002TV Series 120 A 1.05 V 50 ns Turbo 2 Ultrafast Rectifier- ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 80Tube |
|
$19.3400 / $20.3000 | Buy Now |
|
Future Electronics | STTH20002TV Series 120 A 1.05 V 50 ns Turbo 2 Ultrafast Rectifier- ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$19.9100 | Buy Now |
DISTI #
STTH20002TV1
|
TME | Module: diode, double independent, 200V, If: 100Ax2, ISOTOP, screw Min Qty: 1 | 0 |
|
$22.2700 / $25.7900 | RFQ |
DISTI #
STTH20002TV1
|
Avnet Silica | Diode Switching 200V 120A 4-Pin ISOTOP Tube (Alt: STTH20002TV1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Silica - 1330 |
|
Buy Now | |
DISTI #
STTH20002TV1
|
EBV Elektronik | Diode Switching 200V 120A 4-Pin ISOTOP Tube (Alt: STTH20002TV1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH20002TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH20002TV1
STMicroelectronics
200 V, 200 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 800 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |