-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 16 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8762
|
Newark | Ultrafast 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:16A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.75V, Reverse Recovery Time:50Ns, Forward Surge Current:120A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Stmicroelectronics STTH16R04CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$0.8420 / $1.7300 | Buy Now |
DISTI #
497-7585-5-ND
|
DigiKey | DIODE ARRAY GP 400V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
304 In Stock |
|
$0.6258 / $1.0500 | Buy Now |
DISTI #
STTH16R04CT
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH16R04CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6533 / $0.7434 | Buy Now |
DISTI #
511-STTH16R04CT
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 644 |
|
$0.6250 / $1.0500 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diodes RoHS: Compliant Min Qty: 1 | 644 |
|
$0.8300 / $1.4400 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7150 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.6400 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.6400 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6100 / $0.6450 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6100 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH16R04CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16R04CT
STMicroelectronics
400 V, 16 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |