-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 16 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2865
|
Newark | Diode, Dual, 400V, 16A, To-263 Rohs Compliant: Yes |Stmicroelectronics STTH16R04CG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1742 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
57P2340
|
Newark | Rectifier |Stmicroelectronics STTH16R04CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8049-1-ND
|
DigiKey | DIODE ARRAY GP 400V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
356 In Stock |
|
$0.8016 / $1.9100 | Buy Now |
DISTI #
STTH16R04CG-TR
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH16R04CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8369 / $0.9523 | Buy Now |
DISTI #
511-STTH16R04CG-TR
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 75 |
|
$0.8280 / $1.7600 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diodes RoHS: Compliant Min Qty: 1 | 75 |
|
$1.0500 / $1.7700 | Buy Now |
|
Future Electronics | STTH16R04C Series 400 V 8 A (x2) Surface Mount Ultrafast Recovery Diode - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 380Cut Tape/Mini-Reel |
|
$0.8100 / $1.1000 | Buy Now |
|
Future Electronics | STTH16R04C Series 400 V 8 A (x2) Surface Mount Ultrafast Recovery Diode - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8550 | Buy Now |
|
Future Electronics | STTH16R04C Series 400 V 8 A (x2) Surface Mount Ultrafast Recovery Diode - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6996 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH16R04CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16R04CG-TR
STMicroelectronics
400 V, 16 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |