-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 16 A dual Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18875-1-ND
|
DigiKey | DIODE ARRAY GP 600V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1862 In Stock |
|
$0.6460 / $1.5400 | Buy Now |
DISTI #
511-STTH16L06CG-TR
|
Mouser Electronics | Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg RoHS: Compliant | 5654 |
|
$0.6460 / $1.5400 | Buy Now |
|
STMicroelectronics | 600 V, 16 A dual Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 5654 |
|
$0.8500 / $1.5100 | Buy Now |
|
Future Electronics | STTH16L06C Series 10A 1.8V 55ns Turbo 2 Ultrafast High Voltage Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 / $0.6600 | Buy Now |
|
Future Electronics | STTH16L06C Series 10A 1.8V 55ns Turbo 2 Ultrafast High Voltage Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 / $0.6600 | Buy Now |
|
Future Electronics | STTH16L06C Series 10A 1.8V 55ns Turbo 2 Ultrafast High Voltage Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6550 | Buy Now |
|
Future Electronics | STTH16L06C Series 10A 1.8V 55ns Turbo 2 Ultrafast High Voltage Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6200 / $0.8400 | Buy Now |
|
Ameya Holding Limited | STTH16L06C Series 10A 1.8V 55ns Turbo 2 Ultrafast High Voltage Rectifier - D2PAK | 26516 |
|
RFQ | |
DISTI #
STTH16L06CG-TR
|
Avnet Silica | Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH16L06CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
STTH16L06CG-TR
|
EBV Elektronik | Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH16L06CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH16L06CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16L06CG-TR
STMicroelectronics
600 V, 16 A dual Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH16L06CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16L06CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML20SIC06N1M | RECTIFIER DIODE | TT Electronics Power and Hybrid / Semelab Limited | STTH16L06CG-TR vs SML20SIC06N1M |
STTH16L06CG | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | STTH16L06CG-TR vs STTH16L06CG |