-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 16 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6110
|
Newark | Diode, Ultrafast, 2X8A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.1V, Reverse Recovery Time:21Ns, Forward Surge Current:80A, No. Of Pins:3 Pin Rohs Compliant: Yes |Stmicroelectronics STTH1602CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.4820 / $1.1500 | Buy Now |
DISTI #
497-STTH1602CFP-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1800 In Stock |
|
$0.3690 / $0.9800 | Buy Now |
DISTI #
STTH1602CFP
|
Avnet Americas | Diode Switching 200V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STTH1602CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4110 / $0.4286 | Buy Now |
DISTI #
511-STTH1602CFP
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 1649 |
|
$0.3680 / $0.9800 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1649 |
|
$0.5000 / $0.9600 | Buy Now |
|
Future Electronics | TO 220 ISOL FULL PACK 0.5 AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4450 | Buy Now |
|
Future Electronics | TO 220 ISOL FULL PACK 0.5 AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4450 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 204 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 163 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
STTH1602CFP
|
TME | Diode: rectifying, THT, 200V, 10A, tube, Ifsm: 80A, TO220FPAB, 21ns Min Qty: 1 | 0 |
|
$0.6400 / $0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1602CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1602CFP
STMicroelectronics
200 V, 16 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.026 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1602CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1602CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1602CR | High Efficiency Ultrafast Diode | STMicroelectronics | STTH1602CFP vs STTH1602CR |