-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2429
|
Newark | Rectifier, Aec-Q101, 15A, 600V, To-263-3, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:2.95V, Reverse Recovery Time:25Ns, Forward Surge Current:120A Rohs Compliant: Yes |Stmicroelectronics STTH15RQ06GY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9270 / $1.7700 | Buy Now |
DISTI #
497-17598-1-ND
|
DigiKey | DIODE GEN PURP 600V 15A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.6845 / $2.4300 | Buy Now |
DISTI #
STTH15RQ06GY-TR
|
Avnet Americas | Automotive Turbo 2 Ultrafast High Voltage Rectifier 600V 15A 2-Pin D?PAK T/R - Tape and Reel (Alt: STTH15RQ06GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6653 / $0.7119 | Buy Now |
DISTI #
511-STTH15RQ06GY-TR
|
Mouser Electronics | Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode RoHS: Compliant | 790 |
|
$0.6840 / $1.7900 | Buy Now |
DISTI #
V72:2272_18815370
|
Arrow Electronics | Diode Switching 600V 15A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1752 Container: Cut Strips | Americas - 168 |
|
$0.1139 / $0.5662 | Buy Now |
|
STMicroelectronics | Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 790 |
|
$0.9100 / $1.7500 | Buy Now |
|
Future Electronics | STTH15RQ06 Series 600 V 15 A SMT Ultrafast High Voltage Rectifier - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 1000Reel |
|
$0.6500 / $0.6850 | Buy Now |
|
Future Electronics | STTH15RQ06 Series 600 V 15 A SMT Ultrafast High Voltage Rectifier - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.6850 | Buy Now |
DISTI #
35621365
|
Verical | Diode Switching 600V 15A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 11 Package Multiple: 1 Date Code: 1752 | Americas - 168 |
|
$0.1139 / $0.1178 | Buy Now |
DISTI #
STTH15RQ06GY-TR
|
Avnet Silica | Automotive Turbo 2 Ultrafast High Voltage Rectifier 600V 15A 2-Pin D�PAK T/R (Alt: STTH15RQ06GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15RQ06GY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15RQ06GY-TR
STMicroelectronics
Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.95 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |