-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 15 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5409-5-ND
|
DigiKey | DIODE GP 600V 15A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6937 / $2.4500 | Buy Now |
DISTI #
STTH15R06FP
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH15R06FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6955 / $0.7514 | Buy Now |
DISTI #
511-STTH15R06FP
|
Mouser Electronics | Rectifiers 15 Amp 600 Volt RoHS: Compliant | 4168 |
|
$0.6930 / $1.3600 | Buy Now |
|
STMicroelectronics | 600 V, 15 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 4138 |
|
$0.7900 / $2.0000 | Buy Now |
|
Future Electronics | Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6800 / $0.7150 | Buy Now |
|
Future Electronics | Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6800 / $0.8350 | Buy Now |
|
Future Electronics | Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6800 / $0.7150 | Buy Now |
|
Future Electronics | Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6600 / $0.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1590 |
|
$0.7336 / $2.2230 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC(FP) | 1272 |
|
$0.8151 / $2.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15R06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15R06FP
STMicroelectronics
600 V, 15 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220FPAC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |