-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 15 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7126
|
Newark | Rectifier, Single, 20A, 600V, To-263, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.55V, Reverse Recovery Time Trr Max:85Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH15L06G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3794 |
|
$0.9380 / $1.8200 | Buy Now |
DISTI #
57P2322
|
Newark | Rectifier |Stmicroelectronics STTH15L06G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15674-1-ND
|
DigiKey | DIODE GEN PURP 600V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2129 In Stock |
|
$0.6460 / $1.5400 | Buy Now |
DISTI #
STTH15L06G-TR
|
Avnet Americas | Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH15L06G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6744 / $0.7674 | Buy Now |
DISTI #
511-STTH15L06G-TR
|
Mouser Electronics | Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg RoHS: Compliant | 0 |
|
$0.6460 / $1.5400 | Order Now |
DISTI #
V36:1790_06565612
|
Arrow Electronics | Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2405 | Americas - 1000 |
|
$0.6445 / $0.7279 | Buy Now |
|
STMicroelectronics | 600 V, 15 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8400 / $1.5100 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6550 / $0.6900 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6550 / $0.6900 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15L06G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15L06G-TR
STMicroelectronics
600 V, 15 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |