-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 15 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7744
|
Newark | Rectifier, Single, 600V, 15A, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.55V, Reverse Recovery Time Trr Max:85Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH15L06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 671 |
|
$0.7800 / $1.6300 | Buy Now |
DISTI #
497-3821-5-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1143 In Stock |
|
$0.6313 / $2.2900 | Buy Now |
DISTI #
STTH15L06D
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH15L06D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6121 / $0.6851 | Buy Now |
DISTI #
511-STTH15L06D
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 3474 |
|
$0.6310 / $1.7100 | Buy Now |
|
STMicroelectronics | 600 V, 15 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3474 |
|
$0.7100 / $1.7400 | Buy Now |
|
Future Electronics | STTH15L06 Series 600 V 15 A Turbo 2 Ultrafast High Voltage Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6200 / $0.6650 | Buy Now |
|
Future Electronics | STTH15L06 Series 600 V 15 A Turbo 2 Ultrafast High Voltage Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6200 / $0.6650 | Buy Now |
|
Future Electronics | STTH15L06 Series 600 V 15 A Turbo 2 Ultrafast High Voltage Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6000 / $0.6350 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 20A, 600V V(RRM), SILICON, TO-220AC | 1179 |
|
$0.7975 / $2.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15L06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15L06D
STMicroelectronics
600 V, 15 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |