STTH1506TPI
STMicroelectronics
Description: 600 V, 15 A 3-lead tandem Hyperfast Boost Diode

Overview of STTH1506TPI by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for STTH1506TPI by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7748
Newark Rectifier, Dual, 15A, 600V, Top-3I, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Dual Series, Forward Voltage Max:3.6V, Reverse Recovery Time:35Ns, Forward Surge Current:130A, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STTH1506TPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9700
  • 10 $3.7200
  • 25 $3.4800
  • 60 $3.2300
  • 120 $3.0300
  • 270 $2.8300
$2.8300 / $3.9700 Buy Now
DISTI # 497-7582-5-ND
DigiKey DIODE ARRAY GP 600V 15A TOP-3I Min Qty: 1 Lead time: 25 Weeks Container: Tube 533
In Stock
  • 1 $3.5400
  • 30 $2.8040
  • 120 $2.4034
  • 510 $2.1364
  • 1,020 $1.8293
  • 2,010 $1.7224
  • 5,010 $1.6525
$1.6525 / $3.5400 Buy Now
DISTI # STTH1506TPI
Avnet Americas Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube - Rail/Tube (Alt: STTH1506TPI) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 600 $2.0967
  • 1,200 $2.0861
  • 2,400 $2.0755
  • 3,600 $2.0650
  • 4,800 $2.0544
$2.0544 / $2.0967 Buy Now
DISTI # 511-STTH1506TPI
Mouser Electronics Rectifiers 15 Amp 600 Volt RoHS: Compliant 560
  • 1 $3.5400
  • 10 $2.8100
  • 100 $2.4100
  • 250 $2.1400
  • 600 $1.8200
  • 1,200 $1.7200
  • 3,000 $1.6500
$1.6500 / $3.5400 Buy Now
DISTI # E02:0323_00212475
Arrow Electronics Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2407 Europe - 360
  • 1 $3.2429
  • 10 $2.6600
  • 100 $2.3142
  • 250 $2.0720
  • 600 $2.0545
$2.0545 / $3.2429 Buy Now
STMicroelectronics 600 V, 15 A 3-lead tandem Hyperfast Boost Diode RoHS: Compliant Min Qty: 1 560
  • 1 $3.4700
  • 10 $2.7500
  • 100 $2.3600
  • 250 $2.1000
$2.1000 / $3.4700 Buy Now
Future Electronics STTH1506 Series 15 A 600 V Tandem Hyperfast Rectifier Flange Mount - TOP-3I RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube 0
Tube
  • 30 $1.8500
  • 90 $1.8000
  • 150 $1.7800
  • 600 $1.7200
  • 900 $1.6800
$1.6800 / $1.8500 Buy Now
DISTI # 82431613
Verical Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube Min Qty: 3 Package Multiple: 1 Date Code: 2407 Americas - 360
  • 3 $3.2350
  • 10 $2.6536
  • 100 $2.3085
  • 250 $2.0669
  • 600 $2.0495
$2.0495 / $3.2350 Buy Now
DISTI # STTH1506TPI
Avnet Silica Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube (Alt: STTH1506TPI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Silica - 360
Buy Now
DISTI # STTH1506TPI
EBV Elektronik Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube (Alt: STTH1506TPI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
LCSC TOP-3I Fast Recovery / High Efficiency Diodes ROHS 1
  • 1 $8.5356
  • 10 $8.3440
  • 30 $7.8179
  • 90 $7.6907
$7.6907 / $8.5356 Buy Now

CAD Models for STTH1506TPI by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STTH1506TPI by STMicroelectronics

STTH1506TPI
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TOP3I, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
25 Weeks
Samacsys Manufacturer
STMicroelectronics
Application
HYPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.6 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
130 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STTH1506TPI
    STMicroelectronics
    600 V, 15 A 3-lead tandem Hyperfast Boost Diode
    VS

Related Parts for STTH1506TPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH1506TPI by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH1506TPI by STMicroelectronics

  • Please alert me when STTH1506TPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH1506TPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH1506TPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH1506TPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH1506TPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH1506TPI by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: