-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 12 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7971
|
Newark | Standard Power Diode, Single, 1.2 Kv, 12 A, 590 Mv, 100 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH1212D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1514 |
|
$0.5980 | Buy Now |
DISTI #
30AC0950
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH1212D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 | Buy Now |
DISTI #
497-5150-5-ND
|
DigiKey | DIODE GEN PURP 1.2KV 12A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
116 In Stock |
|
$0.4465 / $1.4200 | Buy Now |
DISTI #
STTH1212D
|
Avnet Americas | Diode Switching 1.2KV 12A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH1212D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 11000 |
|
$0.3969 | Buy Now |
DISTI #
24M7971
|
Avnet Americas | Diode Switching 1.2KV 12A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: 24M7971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6650 / $1.3000 | Buy Now |
DISTI #
511-STTH1212D
|
Mouser Electronics | Rectifiers Ultrafast recovery 1200 V diode RoHS: Compliant | 1023 |
|
$0.4460 / $1.1900 | Buy Now |
DISTI #
V36:1790_06565588
|
Arrow Electronics | Diode Switching 1.2KV 12A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 | Americas - 1140 |
|
$0.3984 / $1.1608 | Buy Now |
DISTI #
E02:0323_00212322
|
Arrow Electronics | Diode Switching 1.2KV 12A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2401 | Europe - 943 |
|
$0.3298 / $0.8714 | Buy Now |
|
STMicroelectronics | Ultrafast recovery -1200 V diode RoHS: Compliant Min Qty: 1 | 1023 |
|
$0.6000 / $1.1700 | Buy Now |
|
Future Electronics | STTH1212 Series 12 A 1200 V 50 ns Flange Mount Ultrafast recovery Diode TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 22650Tube |
|
$0.3800 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1212D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1212D
STMicroelectronics
1200 V, 12 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1212D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1212D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTA1212D | 12A, 1200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | STTH1212D vs STTA1212D |