-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast recovery - 1200 V diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7968
|
Newark | Rectifier Diode, Dual Isolated, 1.2 Kv, 60 A, 1.3 V, 50 Ns, 420 A Rohs Compliant: Yes |Stmicroelectronics STTH12012TV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$21.3200 / $27.4400 | Buy Now |
DISTI #
57P2306
|
Newark | Fast Recovery Rectifier Array, 60A, Isotop, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):60A, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, No. Of Pins:4 Pin Rohs Compliant: Yes |Stmicroelectronics STTH12012TV1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0100 | Buy Now |
DISTI #
497-7576-5-ND
|
DigiKey | DIODE MODULE GP 1200V 60A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
503 In Stock |
|
$16.1100 / $17.6600 | Buy Now |
DISTI #
STTH12012TV1
|
Avnet Americas | Diode Switching 1.2KV 120A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH12012TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$16.8188 / $19.1387 | Buy Now |
DISTI #
511-STTH12012TV1
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 114 |
|
$16.1100 / $17.6600 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 114 |
|
$15.7900 / $17.3100 | Buy Now |
|
Future Electronics | STTH12012TV1 Series Dual 60 A 1200 V 125 ns Ultrafast Recovery Diode - ISOTOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$18.7700 | Buy Now |
|
Future Electronics | STTH12012TV1 Series Dual 60 A 1200 V 125 ns Ultrafast Recovery Diode - ISOTOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.2300 / $18.7400 | Buy Now |
DISTI #
76887513
|
Verical | Diode Switching 1.2KV 60A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 40 |
|
$15.9836 / $17.3044 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12012TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12012TV1
STMicroelectronics
Ultrafast recovery - 1200 V diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Recovery Time-Max | 0.125 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |