-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1000 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3691
|
Newark | Rectifier |Stmicroelectronics STTH110UFY RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14813-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3857 In Stock |
|
$0.2013 / $1.0000 | Buy Now |
DISTI #
STTH110UFY
|
Avnet Americas | Diode Switching 1000V 1A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STTH110UFY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1739 / $0.1860 | Buy Now |
DISTI #
511-STTH110UFY
|
Mouser Electronics | Rectifiers Automotive 1000 V, 1 A Ultrafast Diode RoHS: Compliant | 6484 |
|
$0.2010 / $0.6800 | Buy Now |
|
STMicroelectronics | Automotive 1000 V, 1 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 6484 |
|
$0.2800 / $0.6700 | Buy Now |
|
Future Electronics | STTH110-Y Series 1000 V 1 A Automotive High Voltage Ultrafast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Future Electronics | STTH110-Y Series 1000 V 1 A Automotive High Voltage Ultrafast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3700 |
|
RFQ | |
DISTI #
STTH110UFY
|
Avnet Silica | Diode Switching 1000V 1A 2-Pin SMB FLAT T/R (Alt: STTH110UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH110UFY
|
EBV Elektronik | Diode Switching 1000V 1A 2-Pin SMB FLAT T/R (Alt: STTH110UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH110UFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH110UFY
STMicroelectronics
Automotive 1000 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH110UFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH110UFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | STTH110UFY vs FM4007L-HF-W |
FM4007L-HF-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | STTH110UFY vs FM4007L-HF-T |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | STTH110UFY vs SA7-W |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | STTH110UFY vs FS1MWTRTB |
FS1MWTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | STTH110UFY vs FS1MWTGHE3TRTB |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | STTH110UFY vs SM4007M |
SODF107-SH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | STTH110UFY vs SODF107-SH |
H1MFF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | STTH110UFY vs H1MFF4 |
CGRAW4007-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STTH110UFY vs CGRAW4007-HF |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | STTH110UFY vs RS1M |