-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10083-5-ND
|
DigiKey | DIODE ARRAY GP 600V 5A TO220 Min Qty: 1000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2014 | Buy Now |
DISTI #
STTH10LCD06CT
|
Avnet Americas | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH10LCD06CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0745 / $1.1425 | Buy Now |
DISTI #
511-STTH10LCD06CT
|
Mouser Electronics | Rectifiers Turbo2 ultrafast High Volt Rec SMPS RoHS: Compliant | 808 |
|
$1.1000 / $2.7400 | Buy Now |
DISTI #
V79:2366_17778217
|
Arrow Electronics | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1133 | Americas - 12 |
|
$0.8575 | Buy Now |
|
STMicroelectronics | 600 V, 2 x 5 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 808 |
|
$1.1100 / $2.6900 | Buy Now |
|
Future Electronics | STTH10LCD06C Series 5 A 600 V 25 ns Ultrafast High Voltage Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2400 | Buy Now |
|
Future Electronics | STTH10LCD06C Series 5 A 600 V 25 ns Ultrafast High Voltage Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
30249624
|
Verical | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 7 Package Multiple: 1 Date Code: 1133 | Americas - 12 |
|
$0.8575 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3000 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | 2400 |
|
$1.7404 / $4.9725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH10LCD06CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH10LCD06CT
STMicroelectronics
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH10LCD06CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH10LCD06CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C05A | Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | STTH10LCD06CT vs U20C05A |
SBR60A300CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH10LCD06CT vs SBR60A300CT |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH10LCD06CT vs SBR60A60CT |
U16C70C | Rectifier Diode, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | STTH10LCD06CT vs U16C70C |
SBR10U100CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH10LCD06CT vs SBR10U100CT-G |
MUR1620CTD | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Taiwan Semiconductor | STTH10LCD06CT vs MUR1620CTD |
SBR30150CT-G | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH10LCD06CT vs SBR30150CT-G |
RFU20TM5SFH | Rectifier Diode, 1 Phase, 1 Element, 20A, 530V V(RRM), Silicon, TO-220AB, TO-220NFM, 3 PIN | ROHM Semiconductor | STTH10LCD06CT vs RFU20TM5SFH |
SR1640CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STTH10LCD06CT vs SR1640CA |
NTE627 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | STTH10LCD06CT vs NTE627 |