-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 300 V, 10 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7124
|
Newark | Rectifier, Single, 10A, 300V, To-252, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH1003SBY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2414 |
|
$0.4160 / $0.8300 | Buy Now |
DISTI #
96AC4127
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH1003SBY-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
497-13433-1-ND
|
DigiKey | DIODE GEN PURP 300V 10A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7505 In Stock |
|
$0.2674 / $1.2300 | Buy Now |
DISTI #
STTH1003SBY-TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 300V 10A 3-Pin DPAK T/R - Tape and Reel (Alt: STTH1003SBY-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 12500 |
|
$0.2329 / $0.2471 | Buy Now |
DISTI #
511-STTH1003SBY-TR
|
Mouser Electronics | Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V RoHS: Compliant | 3152 |
|
$0.2670 / $0.8500 | Buy Now |
DISTI #
V36:1790_06565555
|
Arrow Electronics | Diode Switching 300V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2343 | Americas - 5000 |
|
$0.2583 / $0.2636 | Buy Now |
DISTI #
V72:2272_18461013
|
Arrow Electronics | Diode Switching 300V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2241 Container: Cut Strips | Americas - 1500 |
|
$0.4625 / $0.6129 | Buy Now |
DISTI #
V72:2272_06565555
|
Arrow Electronics | Diode Switching 300V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2241 Container: Cut Strips | Americas - 354 |
|
$0.2662 / $0.3313 | Buy Now |
|
STMicroelectronics | Automotive 300 V, 10 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3152 |
|
$0.3500 / $0.8300 | Buy Now |
|
Future Electronics | STTH1003SBY series 300V 10A DPAK Auto-grade rectifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1003SBY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1003SBY-TR
STMicroelectronics
Automotive 300 V, 10 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |