-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 V, 10 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3635
|
Newark | Rectifier, Single, 10A, 300V, To-252, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH1003SB-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10123 |
|
$0.3300 / $0.7050 | Buy Now |
DISTI #
46T9502
|
Newark | Rectifier |Stmicroelectronics STTH1003SB-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15673-1-ND
|
DigiKey | DIODE GEN PURP 300V 10A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7811 In Stock |
|
$0.1986 / $0.6000 | Buy Now |
DISTI #
STTH1003SB-TR
|
Avnet Americas | Diode Switching 300V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STTH1003SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1970 / $0.2054 | Buy Now |
DISTI #
511-STTH1003SB-TR
|
Mouser Electronics | Rectifiers 300 V, 10 A Ultrafast Diode RoHS: Compliant | 4764 |
|
$0.1980 / $0.6000 | Buy Now |
|
STMicroelectronics | High Efficiency Rectifier RoHS: Compliant Min Qty: 1 | 4764 |
|
$0.3000 / $0.5900 | Buy Now |
|
Future Electronics | STTH1003S Series 300 V 10 A High Efficiency Standard Rectifier -D-PAK (TO-252-3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Future Electronics | STTH1003S Series 300 V 10 A High Efficiency Standard Rectifier -D-PAK (TO-252-3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Future Electronics | STTH1003S Series 300 V 10 A High Efficiency Standard Rectifier -D-PAK (TO-252-3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1003SB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1003SB-TR
STMicroelectronics
300 V, 10 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |