-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 10 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STTH1002CT-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1758 In Stock |
|
$0.2663 / $0.8000 | Buy Now |
DISTI #
STTH1002CT
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH1002CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2616 / $0.2728 | Buy Now |
DISTI #
511-STTH1002CT
|
Mouser Electronics | Rectifiers 2x8 Amp 200 Volt RoHS: Compliant | 2753 |
|
$0.2640 / $0.7900 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2753 |
|
$0.5300 / $0.7700 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 1.1 V 25 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 1.1 V 25 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 1.1 V 25 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
68014864
|
Verical | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 22 Package Multiple: 1 Date Code: 2318 | Americas - 132 |
|
$0.2228 / $0.3534 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.8640 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CT
STMicroelectronics
200 V, 10 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1002CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1002CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28-200 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, | YAGEO Corporation | STTH1002CT vs BYQ28-200 |
STPR1020CT | 5A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | STTH1002CT vs STPR1020CT |
STPR1020CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH1002CT vs STPR1020CT |