-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast diode 200V, dual 5A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6026
|
Newark | Rectifier |Stmicroelectronics STTH1002CSF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STTH1002CSFCT-ND
|
DigiKey | DIODE ARRAY GP 200V 5A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3389 / $0.9000 | Buy Now |
DISTI #
STTH1002CSF
|
Avnet Americas | Rectifier Diode Dual 200V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STTH1002CSF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3439 | Buy Now |
DISTI #
511-STTH1002CSF
|
Mouser Electronics | Rectifiers Ultrafast diode 200V, dual 5A RoHS: Compliant | 96 |
|
$0.3300 / $0.9000 | Buy Now |
|
STMicroelectronics | Ultrafast diode 200V, dual 5A RoHS: Compliant Min Qty: 1 | 96 |
|
$0.4800 / $0.8800 | Buy Now |
|
Future Electronics | STTH1002C Series 200 V 10 A Surface Mount Ultrafast Rectifier - PSMC (TO-277A) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Future Electronics | STTH1002C Series 200 V 10 A Surface Mount Ultrafast Rectifier - PSMC (TO-277A) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Bristol Electronics | 11767 |
|
RFQ | ||
DISTI #
STTH1002CSF
|
Avnet Americas | Rectifier Diode Dual 200V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STTH1002CSF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3439 | Buy Now |
DISTI #
STTH1002CSF
|
Avnet Silica | Rectifier Diode Dual 200V 5A 3-Pin TO-277A T/R (Alt: STTH1002CSF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 2 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CSF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CSF
STMicroelectronics
Ultrafast diode 200V, dual 5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-10-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.17 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |