-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 10 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3539-5-ND
|
DigiKey | DIODE ARRAY GP 200V 8A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
18 In Stock |
|
$0.8800 | Buy Now |
DISTI #
511-STTH1002CR
|
Mouser Electronics | Rectifiers 2x8 Amp 200 Volt RoHS: Compliant | 1301 |
|
$0.3040 / $0.8800 | Buy Now |
|
Future Electronics | Dual Center Tap 8 A (x2) 200 V 25 ns Through Hole Ultrafast Diode - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8650 / $0.9300 | Buy Now |
|
Rochester Electronics | STTH1002C - Ultrafast Bipolar Rectifier I2PA RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.4678 / $0.5504 | Buy Now |
DISTI #
STTH1002CR
|
Avnet Silica | Diode Switching 200V 8A 3-Pin(3+Tab) I2PAK Tube (Alt: STTH1002CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 200V 8A I2PAK | 3000 |
|
RFQ | |
DISTI #
STTH1002CR
|
EBV Elektronik | Diode Switching 200V 8A 3-Pin(3+Tab) I2PAK Tube (Alt: STTH1002CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 70600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CR
STMicroelectronics
200 V, 10 A dual Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |