-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200 V, 10 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6717
|
Newark | Rectifier |Stmicroelectronics STTH1002CGY-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11223-1-ND
|
DigiKey | DIODE ARRAY GP 200V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.4421 / $1.5300 | Buy Now |
DISTI #
STTH1002CGY-TR
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH1002CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4377 / $0.4566 | Buy Now |
DISTI #
511-STTH1002CGY-TR
|
Mouser Electronics | Rectifiers Ultrafast Auto Diode 200V 2x8 A IF 20 ns RoHS: Compliant | 2900 |
|
$0.4420 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4190 | Buy Now |
DISTI #
STTH1002CGY-TR
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH1002CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4377 / $0.4566 | Buy Now |
DISTI #
STTH1002CGY-TR
|
Avnet Silica | Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH1002CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 200V 8A D2PAK | 2500 |
|
RFQ | |
DISTI #
STTH1002CGY-TR
|
EBV Elektronik | Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH1002CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CGY-TR
STMicroelectronics
Automotive 200 V, 10 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | |
Pin Count | 3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH1002CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1002CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1002CG | High Efficiency Ultrafast Diode | STMicroelectronics | STTH1002CGY-TR vs STTH1002CG |