-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 10 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1002CFP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0886
|
Newark | Rectifier Diode, Dual Common Cathode, 200 V, 16 A, 1.25 V, 25 Ns, 50 A Rohs Compliant: Yes |Stmicroe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$0.4540 / $0.8660 | Buy Now |
DISTI #
497-3537-5-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO-220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
363 In Stock |
|
$0.3575 / $0.7500 | Buy Now |
DISTI #
STTH1002CFP
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STTH1002CFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3931 / $0.4199 | Buy Now |
DISTI #
511-STTH1002CFP
|
Mouser Electronics | Rectifiers ULTRAFAST DIODE RoHS: Compliant | 2061 |
|
$0.3370 / $0.7400 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2064 |
|
$0.4600 / $0.7300 | Buy Now |
|
Future Electronics | STTH1002 Series Dual 16 A 1.1 V 25 ns High Efficiency Ultrafast Diode- TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube |
3000 Tube |
|
$0.2300 / $0.2550 | Buy Now |
|
Future Electronics | STTH1002 Series Dual 16 A 1.1 V 25 ns High Efficiency Ultrafast Diode- TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2300 / $0.2550 | Buy Now |
|
Future Electronics | STTH1002 Series Dual 16 A 1.1 V 25 ns High Efficiency Ultrafast Diode- TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2300 / $0.2550 | Buy Now |
|
Rochester Electronics | STTH1002C - Automotive Analog and Power-AUTO RoHS: Compliant Status: Active Min Qty: 1 | 62000 |
|
$0.4456 / $0.5242 | Buy Now |
DISTI #
STTH1002CFP
|
TME | Diode: rectifying, THT, 200V, 8Ax2, tube, Ifsm: 50A, TO220FPAB, 20ns Min Qty: 1 | 104 |
|
$0.3450 / $0.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CFP
STMicroelectronics
200 V, 10 A dual Ultrafast Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1002CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1002CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPR1020CFP | STMicroelectronics | Check for Price | 5A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN | STTH1002CFP vs STPR1020CFP |
UGF10DCT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STTH1002CFP vs UGF10DCT-E3/45 |
10DL2CZ47A | Toshiba America Electronic Components | Check for Price | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, LEAD FREE, 12-10C1A, 3 PIN, Rectifier Diode | STTH1002CFP vs 10DL2CZ47A |
UGF10DCTHE3_A/P | Vishay Intertechnologies | Check for Price | Rectifier Diode, | STTH1002CFP vs UGF10DCTHE3_A/P |
UGF10DCT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | STTH1002CFP vs UGF10DCT-E3/45 |
BYQ28F-200 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon | STTH1002CFP vs BYQ28F-200 |
STPR1020CF | STMicroelectronics | Check for Price | 5A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | STTH1002CFP vs STPR1020CF |