-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 100 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7965
|
Newark | Rectifier Diode, Dual Isolated, 200 V, 50 A, 1 V, 30 Ns, 750 A Rohs Compliant: Yes |Stmicroelectronics STTH10002TV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$17.0600 / $22.3600 | Buy Now |
DISTI #
57P2273
|
Newark | Fast Recovery Diode Array, 50A, Isotop, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):50A, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:30Ns, Diode Case Style:Isotop Rohs Compliant: Yes |Stmicroelectronics STTH10002TV1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 | Buy Now |
DISTI #
497-5272-5-ND
|
DigiKey | DIODE MODULE GP 200V 50A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
317 In Stock |
|
$13.5859 / $20.4800 | Buy Now |
DISTI #
STTH10002TV1
|
Avnet Americas | Diode Switching 200V 50A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH10002TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$13.7141 / $15.6057 | Buy Now |
DISTI #
24M7965
|
Avnet Americas | Diode Switching 200V 50A 4-Pin ISOTOP Tube - Bulk (Alt: 24M7965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$18.2200 / $22.3600 | Buy Now |
DISTI #
511-STTH10002TV1
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY DIODE RoHS: Compliant | 477 |
|
$13.5800 / $20.4400 | Buy Now |
DISTI #
E02:0323_00209534
|
Arrow Electronics | Diode Switching 200V 50A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2253 | Europe - 33 |
|
$13.8090 / $20.6779 | Buy Now |
DISTI #
V36:1790_06565544
|
Arrow Electronics | Diode Switching 200V 50A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2252 | Americas - 27 |
|
$13.5500 / $20.2900 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 300 |
|
$13.3100 / $20.0300 | Buy Now |
|
Future Electronics | STTH10002 Series 50 A 1 V 65 ns Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$15.0000 / $15.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH10002TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH10002TV1
STMicroelectronics
200 V, 100 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |