Part Details for STTC-543 by Metcal
Overview of STTC-543 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2479
|
Newark | Cartridge, Conical, 0.5Mm (0.02 In) Rohs Compliant: Yes |Metcal STTC-543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3200 | Buy Now |
DISTI #
745-STTC-543
|
Mouser Electronics | Soldering Irons Cartridge Conical 0.5mm (0.02 in) RoHS: Compliant | 1 |
|
$45.5000 | Buy Now |
DISTI #
551TI543
|
Techni-Tool, Inc. | Metcal STTC-543 .02" (0.5MM) CONICAL SHARP SOLDER TIP, STTC Series | 0 |
|
$45.5000 | Buy Now |
DISTI #
551TI543
|
TestEquity LLC | Metcal STTC-543 .02" (0.5MM) CONICAL SHARP SOLDER TIP, STTC Series | 0 |
|
$45.5000 | Buy Now |