Part Details for STTC-145PLL by Metcal
Overview of STTC-145PLL by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-145PLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0618
|
Newark | Cartridge, Conical, 0.4Mm(0.016In), Ll |Metcal STTC-145PLL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 | Buy Now |
DISTI #
745-STTC-145PLL
|
Mouser Electronics | Soldering Irons CART, CONICAL 0.4MM, LL RoHS: Compliant | 1 |
|
$41.8000 | Buy Now |
DISTI #
599-281
|
Techni-Tool, Inc. | Metcal STTC-145PLL Cartridge, Conical, 0.4mm (0.016 In), LL, STTC Series | 22 |
|
$41.8000 | Buy Now |
DISTI #
599-281
|
TestEquity LLC | Metcal STTC-145PLL Cartridge, Conical, 0.4mm (0.016 In), LL, STTC Series | 22 |
|
$41.8000 | Buy Now |