There are no models available for this part yet.
Overview of STTC-136P-PK by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS8136PHPR | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 | |
THS8136PHP | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 | |
TMUX6136PWR | Texas Instruments | ±16.5-V, low-capacitance, low-leakage-current, precision, dual SPDT switch 16-TSSOP -40 to 125 |
Price & Stock for STTC-136P-PK by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X5158
|
Newark | Cartridge, Chisel, 2.5Mm (0.1 In), 30Deg |Metcal STTC-136P-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$296.0000 | Buy Now | |
DISTI #
5358-STTC-136P-PK-ND
|
DigiKey | CHISEL (STTC), POWER, (W X L) 2. Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$273.8000 / $287.6000 | Buy Now | |
DISTI #
745-STTC-136P
|
Mouser Electronics | Soldering Irons Cartridge Chisel 2.5mm(0.1 in) 30Deg RoHS: Compliant | 42 |
|
$29.6000 | Buy Now |