Part Details for STTC-104 by Metcal
Overview of STTC-104 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5960
|
Newark | .07 (1.78Mm) 90Dg Chisel Solder Tip Rohs Compliant: Yes |Metcal STTC-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9100 | Buy Now |
DISTI #
745-STTC-104
|
Mouser Electronics | Soldering Irons Cartridge Chisel 1.78mm(0.07 ") 90Deg RoHS: Compliant | 0 |
|
$45.1000 | Order Now |
DISTI #
551TI1104
|
Techni-Tool, Inc. | Metcal STTC-104 Soldering Tip STTC Chisel .07" 700 Series | 7 |
|
$45.1000 | Buy Now |
DISTI #
551TI1104
|
TestEquity LLC | Metcal STTC-104 Soldering Tip STTC Chisel .07" 700 Series | 7 |
|
$45.1000 | Buy Now |