Part Details for STTC-103 by Metcal
Overview of STTC-103 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5959
|
Newark | Tip Cartridge, Solder, 90+ Chisel 0.12In, Tip/Nozzle Width:3Mm, Tip/Nozzle Style:90° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:700 Series, Tip/Nozzle Length:0.34" Rohs Compliant: Yes |Metcal STTC-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5000 | Buy Now |
DISTI #
745-STTC-103
|
Mouser Electronics | Soldering Irons CARTRIDGE CHISEL 3MM (0.12in) 90 DEG RoHS: Compliant | 7 |
|
$44.5000 | Buy Now |
DISTI #
551TI103
|
Techni-Tool, Inc. | Metcal STTC-103 Soldering Tip STTC Chisel .12" 700 Series | 4 |
|
$44.5000 | Buy Now |
DISTI #
551TI103
|
TestEquity LLC | Metcal STTC-103 Soldering Tip STTC Chisel .12" 700 Series | 4 |
|
$44.5000 | Buy Now |