Part Details for STTC-033 by Metcal
Overview of STTC-033 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5948
|
Newark | .10 (2.5Mm) 90Dg Chisel Solder Tip Rohs Compliant: Yes |Metcal STTC-033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8400 | Buy Now |
DISTI #
5358-STTC-033-ND
|
DigiKey | CHISEL (STTC), 2.5 MM, 90, 600 S Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$42.5500 / $55.1800 | Buy Now |
DISTI #
745-STTC-033
|
Mouser Electronics | Soldering Irons Cartridge Chisel 2.5mm(0.1 in) 90Deg RoHS: Compliant | 0 |
|
$46.0000 | Order Now |
DISTI #
551TI0033
|
Techni-Tool, Inc. | Metcal STTC-033 Soldering Tip STTC Chisel .12" 600 Series | 11 |
|
$46.0000 | Buy Now |
DISTI #
551TI0033
|
TestEquity LLC | Metcal STTC-033 Soldering Tip STTC Chisel .12" 600 Series | 11 |
|
$46.0000 | Buy Now |
Part Details for STTC-033
STTC-033 CAD Models
STTC-033 Part Data Attributes
|
STTC-033
Metcal
Buy Now
|
Compare Parts:
STTC-033
Metcal
|
Samacsys Manufacturer | METCAL |