Part Details for STTC-025 by Metcal
Overview of STTC-025 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2440
|
Newark | Tip Cartridge, Solder, 30+ Chisel 0.04In, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:600 Series, Tip/Nozzle Length:0.36" Rohs Compliant: Yes |Metcal STTC-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$33.3000 | Buy Now |
DISTI #
5358-STTC-025-ND
|
DigiKey | CHISEL (STTC), (W X L) 1.0 MM X Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$31.3031 / $41.3300 | Buy Now |
DISTI #
745-STTC-025
|
Mouser Electronics | Soldering Irons Cartridge Chisel 1mm(0.04 in) 30Deg RoHS: Compliant | 152 |
|
$33.3000 | Buy Now |
DISTI #
STTC-025
|
TME | Tip, chisel,elongated, 1mm, 357°C, for soldering station Min Qty: 1 | 3 |
|
$27.8600 / $28.3600 | Buy Now |
DISTI #
551TI090
|
Techni-Tool, Inc. | Metcal STTC-025 .040" Chisel Solder Tip, STTC Series | 185 |
|
$33.3000 | Buy Now |
DISTI #
551TI090
|
TestEquity LLC | Metcal STTC-025 .040" Chisel Solder Tip, STTC Series | 175 |
|
$33.3000 | Buy Now |
Part Details for STTC-025
STTC-025 CAD Models
STTC-025 Part Data Attributes
|
STTC-025
Metcal
Buy Now
|
Compare Parts:
STTC-025
Metcal
|
Samacsys Manufacturer | METCAL |