Part Details for STTC-016 by Metcal
Overview of STTC-016 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5943
|
Newark | .02 (0.5Mm) Conical Solder Tip Rohs Compliant: Yes |Metcal STTC-016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2000 | Buy Now |
DISTI #
745-STTC-016
|
Mouser Electronics | Soldering Irons Cartridge Conical 0.5mm (0.02 in) RoHS: Compliant | 0 |
|
$47.3000 | Order Now |
DISTI #
551SO6016
|
Techni-Tool, Inc. | Metcal STTC-016 Soldering Tip Conical 600F Series .50mm(.020") Dia | 2 |
|
$47.3000 | Buy Now |
DISTI #
551SO6016
|
TestEquity LLC | Metcal STTC-016 Soldering Tip Conical 600F Series .50mm(.020") Dia | 2 |
|
$47.3000 | Buy Now |
Part Details for STTC-016
STTC-016 CAD Models
STTC-016 Part Data Attributes
|
STTC-016
Metcal
Buy Now
|
Compare Parts:
STTC-016
Metcal
|
Samacsys Manufacturer | METCAL |