Part Details for STTB806D by STMicroelectronics
Overview of STTB806D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STTB806D
STTB806D CAD Models
STTB806D Part Data Attributes:
|
STTB806D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTB806D
STMicroelectronics
8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SOFT FACTOR IS 0.8, SNUBBER DIODE, HIGH PERFORMANCE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTB806D
This table gives cross-reference parts and alternative options found for STTB806D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTB806D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-247AC, 2 PIN | Vishay Intertechnologies | STTB806D vs HFA08TB60PBF |
VS-HFA08TB60HN3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STTB806D vs VS-HFA08TB60HN3 |
BYR29-600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | STTB806D vs BYR29-600 |
MUR860+ | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | SPC Multicomp | STTB806D vs MUR860+ |
HFA08TB60 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | STTB806D vs HFA08TB60 |
MUR860 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | STTB806D vs MUR860 |
MUR860G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | STTB806D vs MUR860G |
BYR29-600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | YAGEO Corporation | STTB806D vs BYR29-600 |
VS-HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STTB806D vs VS-HFA08TB60PBF |
MUR860 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | Harris Semiconductor | STTB806D vs MUR860 |