Part Details for STTA506F by STMicroelectronics
Results Overview of STTA506F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTA506F Information
STTA506F by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for STTA506F
STTA506F CAD Models
STTA506F Part Data Attributes
|
STTA506F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTA506F
STMicroelectronics
5A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, ISOWATT220AC, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, ISOWATT220AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SOFT FACTOR IS 0.55, FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STTA506F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2861, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
STMicroelectronics provides a configuration tool, STSW-TA506F, which allows users to customize the device's settings, such as output voltage, switching frequency, and protection features, to suit their specific application requirements.
-
The STTA506F has a high power density, and proper thermal management is crucial to ensure reliable operation. The device has an exposed pad for heat sinking, and the application note AN2861 provides guidelines for thermal design, including PCB layout, heat sink selection, and thermal interface materials.
-
STMicroelectronics provides a troubleshooting guide in the application note AN2861, which includes a step-by-step approach to identify and resolve common issues, including output voltage instability, overheating, and EMI-related problems.
-
Yes, the STTA506F is a high-frequency switching converter, and EMI mitigation is crucial to ensure compliance with regulatory requirements. STMicroelectronics provides guidelines for EMI mitigation in the application note AN2861, including the use of shielding, filtering, and layout techniques to minimize radiated and conducted emissions.