Part Details for STTA2512P by STMicroelectronics
Overview of STTA2512P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STTA2512P
STTA2512P CAD Models
STTA2512P Part Data Attributes
|
STTA2512P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTA2512P
STMicroelectronics
25A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 62.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTA2512P
This table gives cross-reference parts and alternative options found for STTA2512P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTA2512P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL1060-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon | Diodes Incorporated | STTA2512P vs SBL1060-A |
RURG3050 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon | Harris Semiconductor | STTA2512P vs RURG3050 |
SFN20A300 | Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | STTA2512P vs SFN20A300 |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, ITO-220AC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTA2512P vs MBRF10100 |
MBR760R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | STTA2512P vs MBR760R |
STPS10L60CG-TR | Power Schottky Rectifier | STMicroelectronics | STTA2512P vs STPS10L60CG-TR |
VS-8TQ100-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STTA2512P vs VS-8TQ100-M3 |
DSS10-01A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Littelfuse Inc | STTA2512P vs DSS10-01A |
MGR1207-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STTA2512P vs MGR1207-BP-HF |
STPSC2H12D | 1200 V power Schottky silicon carbide diode | STMicroelectronics | STTA2512P vs STPSC2H12D |