Part Details for STT2200N16P55XPSA1 by Infineon Technologies AG
Overview of STT2200N16P55XPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for STT2200N16P55XPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2045
|
Newark | Scr Thyristor, 1.6Kv Rohs Compliant: Yes |Infineon STT2200N16P55XPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$549.9400 | Buy Now |
DISTI #
448-STT2200N16P55XPSA1-ND
|
DigiKey | SCR MODULE POWERBLOCK PS55-1 Min Qty: 1 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$561.6830 / $583.6200 | Buy Now |
DISTI #
STT2200N16P55XPSA1
|
Avnet Americas | Thyristor Antiparallel SCR 1600V 180mA 2-Pin BG-PS55-1 Tray - Trays (Alt: STT2200N16P55XPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$673.4285 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$564.2500 | Buy Now |
DISTI #
STT2200N16P55
|
TME | Module: thyristor, opposing, 1.6kV, 2.2kA, BG-PS55-1, Ufmax: 1.38V Min Qty: 1 | 0 |
|
$647.3300 / $697.1200 | RFQ |
DISTI #
SP001650702
|
EBV Elektronik | Thyristor Antiparallel SCR 1600V 180mA 2-Pin BG-PS55-1 Tray (Alt: SP001650702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STT2200N16P55XPSA1
STT2200N16P55XPSA1 CAD Models
STT2200N16P55XPSA1 Part Data Attributes:
|
STT2200N16P55XPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STT2200N16P55XPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 180 mA | |
Non-Repetitive Pk On-state Cur | 21000 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 1.38 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-747-6 | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |