Part Details for STT165GK14B by Sirectifier
Overview of STT165GK14B by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT165GK14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STT165GK14B-SIR
|
TME | Module: thyristor, double series, 1.4kV, 165A, Ifmax: 300A, 34MM Min Qty: 1 | 0 |
|
$28.3000 / $35.7000 | RFQ |