Part Details for STT0637 by Fairview Microwave Inc
Overview of STT0637 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT0637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4847
|
Newark | Tnc Male (Plug) Termination (Load) 2 Watts To 6 Ghz, Tri-Metal Plated Brass, 1.2 Vswr |Fairview Microwave STT0637 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 846 |
|
$41.9800 / $52.7800 | Buy Now |
DISTI #
5328-STT0637-ND
|
DigiKey | TERM PLUG TNC 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
33 In Stock |
|
$31.1829 / $55.6300 | Buy Now |
DISTI #
74898147
|
RS | TNC Male (Plug) Termination (Load) 2 Watts To 6 GHz, Tri-Metal Plated Brass, 1. | Fairview Microwave STT0637 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$41.0500 / $53.3100 | Buy Now |
|
Onlinecomponents.com | TNC Male (Plug) Termination (Load) 2 Watts To 6 GHz, Tri-Metal Plated Brass, 1.2 VSWR RoHS: Compliant | 0 |
|
$32.3000 / $42.3300 | Buy Now |
DISTI #
77727807
|
Verical | Conn TNC 0Hz to 6GHz 50Ohm ST Panel Mount M Gold Min Qty: 3 Package Multiple: 1 | Americas - 727 |
|
$29.3800 / $37.1900 | Buy Now |
DISTI #
STT0637
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. TNC Male (Plug) Termination (Load) 2 Watts To 6 GHz, Tri-Metal Plated Brass, 1.2 VSWR, RF load / termination (also known as a dummy load) part number STT0637 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with TNC connector. This TNC RF load is a male gender and has no chain. TNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number STT0637 has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Additional male TNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 422 |
|
$31.9800 / $37.1900 | Buy Now |