Part Details for STSSS2221 by Alps Alpine Co Ltd
Overview of STSSS2221 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STSSS2221
STSSS2221 CAD Models
STSSS2221 Part Data Attributes
|
STSSS2221
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STSSS2221
Alps Alpine Co Ltd
Slide Switch, 2 Positions, DPDT, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Length | 0.079 inch | |
Actuator Type | LEVER | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Contact Resistance | 0.07 mΩ | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Force-Max | 2.5 N | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |