-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 256 microsteps integrated motor driver with step-clock and direction interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5640
|
Newark | Motor Driver, Stepper, 1.5A, Tfqfpn-24, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:48V, Driver Case Style:Tfqfpn, No. Of Pins:24Pins, Supply Voltage Min:7V, Supply Voltage Max:45V Rohs Compliant: Yes |Stmicroelectronics STSPIN820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
48AC3551
|
Newark | Motion Control & Automation |Stmicroelectronics STSPIN820 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17713-1-ND
|
DigiKey | IC MTR DRVR BIPLR 7-45V 24TFQFPN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18686 In Stock |
|
$1.9024 / $3.7900 | Buy Now |
DISTI #
STSPIN820
|
Avnet Americas | Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP - Tape and Reel (Alt: STSPIN820) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9756 / $2.0606 | Buy Now |
DISTI #
511-STSPIN820
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Advanced 256 microsteps integrated motor driver step-clock & direction interface RoHS: Compliant | 19516 |
|
$1.7900 / $3.0600 | Buy Now |
|
STMicroelectronics | Advanced 256 microsteps integrated motor driver with step-clock and direction interface RoHS: Compliant Min Qty: 1 | 19516 |
|
$2.0600 / $3.0000 | Buy Now |
|
Future Electronics | STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 4500Reel |
|
$1.6700 | Buy Now |
|
Future Electronics | STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1436Cut Tape/Mini-Reel |
|
$1.8000 / $2.1500 | Buy Now |
|
Future Electronics | STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Ameya Holding Limited | STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN820
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN820
STMicroelectronics
Advanced 256 microsteps integrated motor driver with step-clock and direction interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFQFPN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.15,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |