-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Authentication, state-of-the-art security for peripherals and IoT devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7013
|
Newark | Authentication, Security, Ufdfpn-8, Ic Function:Authentication, State-Of-The-Art Security, Supply Voltage Min:1.62V, Supply Voltage Max:5.5V, Ic Package Type:Ufdfpn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STSAFA110DFSPL02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1246 |
|
$1.3400 | Buy Now |
DISTI #
497-STSAFA110DFSPL02CT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UFDFPN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1222 In Stock |
|
$1.4771 / $2.8600 | Buy Now |
DISTI #
STSAFA110DFSPL02
|
Avnet Americas | Authentication IC, State-of-the-Art Security, 1.62 V to 5.5 V, UFDFPN-8, -40 ?C to 105 ?C - Tape and Reel (Alt: STSAFA110DFSPL02) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$1.3365 / $1.4300 | Buy Now |
DISTI #
511-STSAFA110DFSPL02
|
Mouser Electronics | Security ICs / Authentication ICs Authentication, state-of-the-art security for peripherals and IoT devices RoHS: Compliant | 6593 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
V36:1790_24576382
|
Arrow Electronics | Authenticator CMOS 6KB 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2308 | Americas - 15000 |
|
$1.3010 | Buy Now |
|
STMicroelectronics | Authentication, state-of-the-art security for peripherals and IoT devices Min Qty: 1 | 6591 |
|
$1.8000 / $2.8800 | Buy Now |
|
Future Electronics | STSAFA110 Series 5.5 V I2C Interface Cryptographic Authentication IC - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | STSAFA110 Series 5.5 V I2C Interface Cryptographic Authentication IC - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
69200220
|
Verical | Authenticator CMOS 6KB 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2308 | Americas - 15000 |
|
$1.3010 | Buy Now |
DISTI #
77267307
|
Verical | Authenticator CMOS 6KB 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1847 Package Multiple: 1847 Date Code: 2345 | Americas - 1847 |
|
$2.5492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSAFA110DFSPL02
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSAFA110DFSPL02
STMicroelectronics
Authentication, state-of-the-art security for peripherals and IoT devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFPN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |