STSA220RA1
TE Connectivity
Description: SLIDE SWITCH,RIGHT ANGLE,DPDT,PC TAIL TERMINAL,10

Overview of STSA220RA1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STSA220RA1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STSA220RA1 by TE Connectivity

STSA220RA1
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
0.197 inch
Actuator Material
POLYESTER
Actuator Type
SLIDE
Body Breadth
7.0104 mm
Body Height
10.0076 mm
Body Length or Diameter
16.9926 mm
Center Contact Plating
SILVER
Contact Resistance
0.02 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Plating
SILVER
Housing Material
STEEL
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
60 °C
Operating Temperature-Min
-15 °C
PCB Hole Count
10
Sealing
EPOXY
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPDT
Terminal Length
0.118 inch
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. STSA220RA1
    TE Connectivity
    SLIDE SWITCH,RIGHT ANGLE,DPDT,PC TAIL TERMINAL,10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STSA220RA1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STSA220RA1 by TE Connectivity

Select Manufacturer
Which Manufacturer of STSA220RA1 would you like to use for your alert(s)?
  • Please alert me when STSA220RA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STSA220RA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STSA220RA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STSA220RA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STSA220RA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STSA220RA1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: