-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 60V - 0.017 Ohm - 7.5A SO-8 STripFET™ II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0068
|
Newark | Mosfet Transistor, N Channel, 7.5 A, 60 V, 0.017 Ohm, 10 V, 1 V Rohs Compliant: Yes |Stmicroelectronics STS7NF60L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7295 |
|
$1.0200 / $2.1400 | Buy Now |
DISTI #
497-4757-1-ND
|
DigiKey | MOSFET N-CH 60V 7.5A 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6365 In Stock |
|
$0.8830 / $2.0300 | Buy Now |
DISTI #
STS7NF60L
|
Avnet Americas | Trans MOSFET N-CH 60V 7.5A 8-Pin SO N T/R - Tape and Reel (Alt: STS7NF60L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9077 / $0.9468 | Buy Now |
DISTI #
STS7NF60L
|
Avnet Americas | Trans MOSFET N-CH 60V 7.5A 8-Pin SO N T/R - Tape and Reel (Alt: STS7NF60L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9077 / $0.9468 | Buy Now |
DISTI #
511-STS7NF60L
|
Mouser Electronics | MOSFET N-Ch 60 V 0.017 Ohm 7.5 A STripFET II RoHS: Compliant | 269 |
|
$0.8820 / $2.0300 | Buy Now |
|
STMicroelectronics | N-CHANNEL 60V - 0.017 Ohm - 7.5A SO-8 STripFET™, II MOSFET RoHS: Compliant Min Qty: 1 | 269 |
|
$1.1200 / $1.9900 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.0195 Ω Surface Mount STripFET™ II POWER MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.0195 Ω Surface Mount STripFET™ II POWER MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.0195 Ω Surface Mount STripFET™ II POWER MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 / $0.9250 | Buy Now |
|
Quest Components | 60 |
|
$1.3270 / $2.4128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS7NF60L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS7NF60L
STMicroelectronics
N-CHANNEL 60V - 0.017 Ohm - 7.5A SO-8 STripFET™ II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.0215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS7NF60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS7NF60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9476GM | TRANSISTOR 7.8 A, 60 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | STS7NF60L vs AP9476GM |
FDS5682_NL | Power Field-Effect Transistor, 7.5A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | STS7NF60L vs FDS5682_NL |
FDS5682 | Power Field-Effect Transistor, 7.5A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | STS7NF60L vs FDS5682 |
FDS5682 | 7.5A, 60V, 0.021ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | STS7NF60L vs FDS5682 |