Part Details for STS6PF30L by STMicroelectronics
Results Overview of STS6PF30L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS6PF30L Information
STS6PF30L by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STS6PF30L
STS6PF30L CAD Models
STS6PF30L Part Data Attributes
|
STS6PF30L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS6PF30L
STMicroelectronics
6A, 30V, 0.042ohm, P-CHANNEL, Si, POWER, MOSFET, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STS6PF30L
This table gives cross-reference parts and alternative options found for STS6PF30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS6PF30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STS7PF30L | STMicroelectronics | Check for Price | P-channel -30 V, 0.016 Ohm typ., -7 A STripFET II Power MOSFET in a SO-8 package | STS6PF30L vs STS7PF30L |
UPA1710 | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 5A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | STS6PF30L vs UPA1710 |
UPA1710 | Renesas Electronics Corporation | Check for Price | 5A, 30V, 0.07ohm, P-CHANNEL, Si, POWER, MOSFET, SOP-8 | STS6PF30L vs UPA1710 |
SI9424DY | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | STS6PF30L vs SI9424DY |
STS6PF30L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STS6PF30L is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. This includes setting the input voltage (VIN) to the recommended range, ensuring the output voltage (VOUT) is within the specified range, and providing a stable input voltage source.
-
For optimal performance and thermal management, it's recommended to follow the PCB layout guidelines provided in the datasheet. This includes keeping the input and output capacitors close to the device, using a solid ground plane, and ensuring good thermal conductivity between the device and the PCB.
-
The STS6PF30L has built-in overvoltage protection (OVP) that triggers when the input voltage exceeds 30V. However, it's still recommended to add external OVP circuitry to protect the device from voltage spikes and transients. This can be achieved using a voltage supervisor or a dedicated OVP IC.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 35V. A low-ESR ceramic capacitor (X5R or X7R dielectric) is recommended for optimal performance and stability.