Part Details for STS6NF20V by STMicroelectronics
Overview of STS6NF20V by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS6NF20V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3737
|
Newark | Mosfet, N, So-8, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.7V, Gate Source Threshold Voltage Max:600Mv, Power Dissipation:2.5W Rohs Compliant: Yes |Stmicroelectronics STS6NF20V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2777 |
|
$0.4310 / $0.9340 | Buy Now |
DISTI #
497-12679-1-ND
|
DigiKey | MOSFET N-CH 20V 6A 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3791 In Stock |
|
$0.2630 / $0.8000 | Buy Now |
DISTI #
STS6NF20V
|
Avnet Americas | Trans MOSFET N-CH 20V 6A 8-Pin SO N T/R - Tape and Reel (Alt: STS6NF20V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2935 / $0.3061 | Buy Now |
DISTI #
511-STS6NF20V
|
Mouser Electronics | MOSFET N-Ch 20 Volt 6 Amp RoHS: Compliant | 24723 |
|
$0.2630 / $0.8000 | Buy Now |
|
STMicroelectronics | N-channel 20 V, 30 mOhm typ., 6 A, 2.7 V drive STripFET II Power MOSFET in an SO-8 package RoHS: Compliant Min Qty: 1 | 24723 |
|
$0.3900 / $0.7800 | Buy Now |
|
Future Electronics | N Channel 20 V 40 mOhm SMT StripFET II Power MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | N Channel 20 V 40 mOhm SMT StripFET II Power MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | N Channel 20 V 40 mOhm SMT StripFET II Power MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
STS6NF20V
|
Avnet Americas | Trans MOSFET N-CH 20V 6A 8-Pin SO N T/R - Tape and Reel (Alt: STS6NF20V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2935 / $0.3061 | Buy Now |