Part Details for STS521050U751 by Eaton Corporation
Results Overview of STS521050U751 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS521050U751 Information
STS521050U751 by Eaton Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STS521050U751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS521050U751
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30KV 2-Pin SMD - Tape and Reel (Alt: STS521050U751) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0475 | Buy Now |
DISTI #
504-STS521050U751
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 5V UNI RoHS: Compliant | 7181 |
|
$0.0450 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0478 / $0.0500 | Buy Now |
DISTI #
STS521050U751
|
TTI | ESD Protection Diodes / TVS Diodes ESD 5V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0480 / $0.0640 | Buy Now |
DISTI #
STS521050U751-EA
|
TME | Diode: TVS, 150W, 6V, unidirectional, SOD523, reel,tape, Ch: 1, 75pF Min Qty: 1 | 15000 |
|
$0.0351 / $0.1652 | Buy Now |
DISTI #
STS521050U751
|
Avnet Abacus | ESD Suppressor TVS Single UniDir 30KV 2Pin SMD - Tape and Reel (Alt: STS521050U751) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for STS521050U751
STS521050U751 CAD Models
STS521050U751 Part Data Attributes
|
STS521050U751
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STS521050U751
Eaton Corporation
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-24 | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |