Part Details for STS521050B181AH by Eaton Bussmann
Results Overview of STS521050B181AH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS521050B181AH Information
STS521050B181AH by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STS521050B181AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4896
|
Newark | Auto Tvs Esd Supp., Sod523-2, 5.0V/ T&r |Eaton Bussmann STS521050B181AH RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
283-STS521050B181AHCT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24020 In Stock |
|
$0.0424 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0453 / $0.0660 | Buy Now |
DISTI #
000000000007211793
|
Sager | AUTO TVS ESD SUPP., SOD523-2, 5.0V Min Qty: 8000 | 0 |
|
$0.0446 / $0.0471 | Buy Now |