Part Details for STS321050U182AH by Eaton Bussmann
Overview of STS321050U182AH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS321050U182AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4877
|
Newark | Auto Tvs Esd Supp., Sod323-2, 5.0V/ T&r |Eaton Bussmann STS321050U182AH RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
283-STS321050U182AHCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.0493 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0475 / $0.0680 | Buy Now |
DISTI #
000000000007211774
|
Sager | AUTO TVS ESD SUPP., SOD323-2, 5.0V Min Qty: 3000 | 0 |
|
$0.0514 / $0.0576 | Buy Now |