Part Details for STS31A-DIS-B10KS by Sensitron Semiconductors
Overview of STS31A-DIS-B10KS by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for STS31A-DIS-B10KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1649-STS31A-DIS-B10KSTR-ND
|
DigiKey | AUTOMOTIVE SENSOR DIGITAL 0C-90C Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 | Buy Now |