Part Details for STS232712B451 by Eaton Corporation
Results Overview of STS232712B451 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS232712B451 Information
STS232712B451 by Eaton Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STS232712B451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS232712B451
|
Avnet Americas | ESD Suppressor TVS Diode Array Dual Bi-Dir 15KV 3-Pin SOT-23 - Tape and Reel (Alt: STS232712B451) RoHS: Not Compliant Min Qty: 129000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0833 / $0.0864 | Buy Now |
DISTI #
504-STS232712B451
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 12V BI RoHS: Compliant | 123240 |
|
$0.0900 / $0.3100 | Buy Now |
DISTI #
E54:1762_16511232
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 7V/12V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2445 | Europe - 6000 |
|
$0.0978 | Buy Now |
|
Future Electronics | ESD Protection Diodes / TVS Diodes TVS ESD SOT23 7/12V RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0928 / $0.0958 | Buy Now |
DISTI #
83149842
|
Verical | ESD Suppressor Diode Array Bi-Dir 7V/12V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 600 Package Multiple: 200 Date Code: 2424 | Americas - 12000 |
|
$0.1165 / $0.1294 | Buy Now |
DISTI #
87865225
|
Verical | ESD Suppressor Diode Array Bi-Dir 7V/12V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 6000 |
|
$0.1918 | Buy Now |
DISTI #
STS232712B451
|
TTI | ESD Protection Diodes / TVS Diodes ESD 12V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0940 | Buy Now |
DISTI #
STS232712B451-EA
|
TME | Diode: TVS array, 12÷23V, 400W, asymmetric,bidirectional, SOT23 Min Qty: 1 | 3012 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
STS232712B451
|
Avnet Abacus | - Tape and Reel (Alt: STS232712B451) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for STS232712B451
STS232712B451 CAD Models
STS232712B451 Part Data Attributes
|
STS232712B451
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STS232712B451
Eaton Corporation
Rectifier Diode, 400W, 12V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 26 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |