-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer, CMOS, 6 Pin, Plastic/epoxy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5089
|
Newark | Temperature Sensor Ic, Digital, 0.2 C, -40 C, +125 C, Dfn, 6 Rohs Compliant: Yes |Sensirion STS21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 635 |
|
$3.3100 | Buy Now |
DISTI #
28X3941
|
Newark | Sensor, Temperature, 14Bit, 0.2°C, Dfn-6, Ic Output Type:Digital, Sensing Accuracy Range:± 0.2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.1V, Msl:-Rohs Compliant: Yes |Sensirion STS21 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.7100 | Buy Now |
DISTI #
78T0593
|
Newark | Sensor, Temperature, 14Bit, 0.2°C, Dfn-6, Ic Output Type:Digital, Sensing Accuracy Range:± 0.2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.1V, Msl:-Rohs Compliant: Yes |Sensirion STS21 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
1649-1016-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DFN Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13795 In Stock |
|
$1.2125 / $2.2400 | Buy Now |
DISTI #
403-STS21
|
Mouser Electronics | Board Mount Temperature Sensors Temp Sensor RoHS: Compliant | 4817 |
|
$1.2100 / $2.2400 | Buy Now |
DISTI #
77406584
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R Min Qty: 58 Package Multiple: 1 | Americas - 2548 |
|
$1.4592 | Buy Now |
DISTI #
STS21
|
TME | Sensor: temperature, 2.1÷3.6VDC, DFN6, STS, Temp: -40÷125°C Min Qty: 1 | 169 |
|
$1.6400 / $1.8200 | Buy Now |
|
GLYN GmbH & Co. KG | Temperature Sensor, DFN-Type, -40...+125øC ñ0,2øC | 128 |
|
RFQ | |
|
Chip1Cloud | HIGH ACCURACY DIGITAL TEMP SENSO | 160694 |
|
RFQ | |
DISTI #
2085052
|
element14 Asia-Pacific | IC, TEMP SENSOR, 14BIT, +/- 0.2%, 6 DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 356 |
|
$1.7255 / $3.3695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS21
Sensirion
Buy Now
Datasheet
|
Compare Parts:
STS21
Sensirion
Sensor/Transducer, CMOS, 6 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.33 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12,40 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |