Part Details for STS2 by Panduit Corp
Overview of STS2 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7954
|
Newark | Cable Tie Installation Tool, Accessory Type:Cable Tie Tool, Product Range:-, Svhc:No Svhc (15-Jan-2018), Colour:Black Rohs Compliant: Na |Panduit STS2 (Alternate Part Number: 07498322227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.7700 / $46.7200 | Buy Now |
DISTI #
298-1097-ND
|
DigiKey | TOOL CABLE TIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$40.0404 / $42.4000 | Buy Now |
DISTI #
STS2
|
Avnet Americas | Cable Tie Mounts Tools - Bag (Alt: STS2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$27.2800 | Buy Now |
DISTI #
644-STS2
|
Mouser Electronics | Cable Ties ECON CABLE TIE TOOL RoHS: Compliant | 3 |
|
$37.9900 / $42.3800 | Buy Now |
DISTI #
70043980
|
RS | Tool, Cable Tie, Blk, 6.13" L, 2.94" H, 1pc Qty | Panduit STS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0100 / $42.4000 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PANSTS2
|
Heilind Electronics | Cable Tie Tool used with Min, Int and St | Americas - 0 in Stock |
|
$36.4375 / $46.6400 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mounts Tools RoHS: Compliant |
9 In Stock 79 Factory Stock |
|
$38.1500 / $69.2500 | Buy Now |
DISTI #
60873433
|
Verical | Tools and Accessories, Cable Tie Installation Tool Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 8 |
|
$53.3333 / $86.8883 | Buy Now |
DISTI #
STS2
|
TTI | Cable Ties ECON CABLE TIE TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$35.4200 / $41.9600 | Buy Now |
Part Details for STS2
STS2 CAD Models
STS2 Part Data Attributes:
|
STS2
Panduit Corp
Buy Now
|
Compare Parts:
STS2
Panduit Corp
|
Samacsys Manufacturer | Panduit |